500 mA 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39505000000

DigiKey Part Number
F5508CT-ND - Cut Tape (CT)
F5508TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
39505000000
Description
FUSE BRD MNT 500MA 125VAC RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
500 mA 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
100A
Packaging
Cut Tape (CT)
Tape & Box (TB)
Melting I²t
0.025
Part Status
Active
Approval Agency
cUL, UL
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Fuse Type
Size / Dimension
0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm)
Current Rating (Amps)
DC Cold Resistance
0.157 Ohms
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.171
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,79000 €1,79 €
51,48400 €7,42 €
101,36900 €13,69 €
501,13620 €56,81 €
1001,04810 €104,81 €
2500,94184 €235,46 €
5000,86830 €434,15 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.4000,65904 €922,66 €
2.8000,63094 €1.766,63 €
Manufacturers Standard Package
Unit Price without VAT:1,79000 €
Unit Price with VAT:2,13010 €