
39504000440 | |
|---|---|
DigiKey Part Number | WK4340BK-ND |
Manufacturer | |
Manufacturer Product Number | 39504000440 |
Description | FUSE BRD MNT 400MA 125VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 400 mA 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Bulk | Melting I²t 0.015 |
Part Status Active | Approval Agency cUL, UL |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.22 Ohms |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 5 | 1,48400 € | 7,42 € |
| 10 | 1,36900 € | 13,69 € |
| 50 | 1,13600 € | 56,80 € |
| 100 | 1,04790 € | 104,79 € |
| 250 | 0,94164 € | 235,41 € |
| 500 | 0,86804 € | 434,02 € |
| 1.400 | 0,76853 € | 1.075,94 € |
| 5.600 | 0,74738 € | 4.185,33 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |




