
39212500000 | |
|---|---|
DigiKey Part Number | F5503CT-ND - Cut Tape (CT) F5503TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 39212500000 |
Description | FUSE BOARD MNT 2.5A 250VAC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 39212500000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 25A | |
Melting I²t | 32.0 | |
Approval Agency | CQC, cULus, KC, PSE/JET, SEMKO, VDE | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm) | |
DC Cold Resistance | 0.024 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 5 | 0,44600 € | 2,23 € |
| 10 | 0,41200 € | 4,12 € |
| 50 | 0,34160 € | 17,08 € |
| 100 | 0,31530 € | 31,53 € |
| 250 | 0,28348 € | 70,87 € |
| 500 | 0,26146 € | 130,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,19866 € | 278,12 € |
| 2.800 | 0,18307 € | 512,60 € |
| 4.200 | 0,17448 € | 732,82 € |
| 7.000 | 0,16825 € | 1.177,75 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |


