
39211600000 | |
|---|---|
DigiKey Part Number | F5501CT-ND - Cut Tape (CT) F5501TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 39211600000 |
Description | FUSE BOARD MNT 1.6A 250VAC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 39211600000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 25A | |
Melting I²t | 13.5 | |
Approval Agency | CQC, cULus, KC, PSE/JET, SEMKO, VDE | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm) | |
DC Cold Resistance | 0.04 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 5 | 0,37400 € | 1,87 € |
| 10 | 0,34400 € | 3,44 € |
| 50 | 0,28540 € | 14,27 € |
| 100 | 0,26330 € | 26,33 € |
| 250 | 0,23668 € | 59,17 € |
| 500 | 0,21832 € | 109,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,17419 € | 243,87 € |
| 2.800 | 0,16054 € | 449,51 € |
| 4.200 | 0,15301 € | 642,64 € |
| 7.000 | 0,14553 € | 1.018,71 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |



