
39111000000 | |
|---|---|
DigiKey Part Number | 18-39111000000CT-ND - Cut Tape (CT) 18-39111000000TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 39111000000 |
Description | FUSE BRD MT 1A 65VAC/VDC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 65 V 65 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.27 |
Mounting Type Through Hole | Approval Agency cULus |
Fuse Type | Operating Temperature -40°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm) |
Voltage Rating - AC 65 V | DC Cold Resistance 0.046 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 5 | 0,83200 € | 4,16 € |
| 10 | 0,76900 € | 7,69 € |
| 50 | 0,63800 € | 31,90 € |
| 100 | 0,58860 € | 58,86 € |
| 250 | 0,52900 € | 132,25 € |
| 500 | 0,48784 € | 243,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,37046 € | 518,64 € |
| 2.800 | 0,34125 € | 955,50 € |
| 4.200 | 0,33454 € | 1.405,07 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

