500 mA 65 V 65 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39105000000

DigiKey Part Number
18-39105000000CT-ND - Cut Tape (CT)
18-39105000000TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
39105000000
Description
FUSE BRD MNT 500MA 65VAC/VDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
500 mA 65 V 65 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
65 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.057
Approval Agency
cULus
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm)
DC Cold Resistance
0.095 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.349
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,94000 €0,94 €
50,77400 €3,87 €
100,71400 €7,14 €
500,59220 €29,61 €
1000,54660 €54,66 €
2500,49128 €122,82 €
5000,45304 €226,52 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.4000,34406 €481,68 €
2.8000,31694 €887,43 €
4.2000,30799 €1.293,56 €
Manufacturers Standard Package
Unit Price without VAT:0,94000 €
Unit Price with VAT:1,11860 €