
38505000000 | |
|---|---|
DigiKey Part Number | WK4561TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 38505000000 |
Description | FUSE BRD MNT 500MA 125VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 38505000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Voltage Rating - AC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.2 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm) | |
DC Cold Resistance | 0.257 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,40669 € | 569,37 € |
| Unit Price without VAT: | 0,40669 € |
|---|---|
| Unit Price with VAT: | 0,48396 € |

