
38318000000 | |
|---|---|
DigiKey Part Number | WK6302CT-ND - Cut Tape (CT) WK6302TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 38318000000 |
Description | FUSE BOARD MNT 8A 300VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 A 300 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 300 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 180.0 | |
Approval Agency | cURus, PSE | |
Operating Temperature | -65°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 0.00589 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 5 | 1,38200 € | 6,91 € |
| 10 | 1,27600 € | 12,76 € |
| 50 | 1,05860 € | 52,93 € |
| 100 | 0,97660 € | 97,66 € |
| 250 | 0,87760 € | 219,40 € |
| 500 | 0,80912 € | 404,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,63913 € | 639,13 € |
| 2.000 | 0,58869 € | 1.177,38 € |
| 3.000 | 0,58306 € | 1.749,18 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

