
38315000000 | |
|---|---|
DigiKey Part Number | F7815CT-ND - Cut Tape (CT) F7815TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 38315000000 |
Description | FUSE BOARD MNT 5A 300VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 A 300 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Cut Tape (CT) Tape & Box (TB) | Melting I²t 121.25 |
Part Status Active | Approval Agency cURus, PSE/JET, VDE |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0108 Ohms |
Voltage Rating - AC 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 5 | 1,37400 € | 6,87 € |
| 10 | 1,26600 € | 12,66 € |
| 50 | 1,05080 € | 52,54 € |
| 100 | 0,96950 € | 96,95 € |
| 250 | 0,87120 € | 217,80 € |
| 500 | 0,80320 € | 401,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,63447 € | 634,47 € |
| 2.000 | 0,58439 € | 1.168,78 € |
| 3.000 | 0,57910 € | 1.737,30 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |

