
38312000000 | |
|---|---|
DigiKey Part Number | WK6298CT-ND - Cut Tape (CT) WK6298TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 38312000000 |
Description | FUSE BOARD MNT 2A 300VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 A 300 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 300 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 12.0 | |
Approval Agency | cURus, PSE | |
Operating Temperature | -65°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 0.028 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 5 | 1,27600 € | 6,38 € |
| 10 | 1,17600 € | 11,76 € |
| 50 | 0,97580 € | 48,79 € |
| 100 | 0,90030 € | 90,03 € |
| 250 | 0,80904 € | 202,26 € |
| 500 | 0,74594 € | 372,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,58925 € | 589,25 € |
| 2.000 | 0,54277 € | 1.085,54 € |
| 3.000 | 0,53314 € | 1.599,42 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

