
38221000000 | |
|---|---|
DigiKey Part Number | F6805CT-ND - Cut Tape (CT) F6805TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 38221000000 |
Description | FUSE BOARD MNT 10A 250VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Cut Tape (CT) Tape & Box (TB) | Melting I²t 365.0 |
Part Status Active | Approval Agency cURus, PSE/JET |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0042 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 5 | 1,24800 € | 6,24 € |
| 10 | 1,15100 € | 11,51 € |
| 50 | 0,95480 € | 47,74 € |
| 100 | 0,88100 € | 88,10 € |
| 250 | 0,79176 € | 197,94 € |
| 500 | 0,73002 € | 365,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,57668 € | 576,68 € |
| 2.000 | 0,53121 € | 1.062,42 € |
| 3.000 | 0,52087 € | 1.562,61 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |


