38214000410 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 85
Unit Price: 1,00000 €
Datasheet

Direct


SCHURTER Inc.
In Stock: 1.564
Unit Price: 1,17000 €
Datasheet

Direct


SCHURTER Inc.
In Stock: 5.535
Unit Price: 1,26000 €
Datasheet
TR5 382, 383 Series; Short Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

38214000410

DigiKey Part Number
WK6211BK-ND
Manufacturer
Manufacturer Product Number
38214000410
Description
FUSE BOARD MNT 4A 250VAC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
72.0
Approval Agency
CCC, cURus, KC, PSE/JET, SEMKO, VDE
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" Dia x 0.315" H (8.50mm x 8.00mm)
DC Cold Resistance
0.0138 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,98000 €0,98 €
50,80800 €4,04 €
100,74600 €7,46 €
500,61920 €30,96 €
1000,57130 €57,13 €
2500,51344 €128,36 €
5000,47348 €236,74 €
1.0000,43644 €436,44 €
5.0000,38294 €1.914,70 €
Manufacturers Standard Package
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,16620 €