
38211250430 | |
|---|---|
DigiKey Part Number | F4524-ND |
Manufacturer | |
Manufacturer Product Number | 38211250430 |
Description | FUSE BRD MNT 1.25A 250VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 6.88 | |
Approval Agency | CCC, cURus, KC, PSE/JET, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 0.05 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 5 | 0,94400 € | 4,72 € |
| 10 | 0,87300 € | 8,73 € |
| 50 | 0,72400 € | 36,20 € |
| 200 | 0,61605 € | 123,21 € |
| 400 | 0,56808 € | 227,23 € |
| 600 | 0,54170 € | 325,02 € |
| 1.000 | 0,51008 € | 510,08 € |
| 5.000 | 0,45483 € | 2.274,15 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |


