
38211250000 | |
|---|---|
DigiKey Part Number | F7812CT-ND - Cut Tape (CT) F7812TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 38211250000 |
Description | FUSE BRD MNT 1.25A 250VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 6.88 | |
Approval Agency | CCC, cURus, KC, PSE/JET, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 0.05 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 5 | 0,87600 € | 4,38 € |
| 10 | 0,80800 € | 8,08 € |
| 50 | 0,67040 € | 33,52 € |
| 100 | 0,61850 € | 61,85 € |
| 250 | 0,55588 € | 138,97 € |
| 500 | 0,51258 € | 256,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42525 € | 425,25 € |
| 2.000 | 0,39180 € | 783,60 € |
| 3.000 | 0,37336 € | 1.120,08 € |
| 5.000 | 0,37215 € | 1.860,75 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

