
38211000430 | |
|---|---|
DigiKey Part Number | F4523-ND |
Manufacturer | |
Manufacturer Product Number | 38211000430 |
Description | FUSE BOARD MNT 1A 250VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Bulk | Melting I²t 4.85 |
Part Status Active | Approval Agency CCC, cURus, KC, PSE/JET, SEMKO, VDE |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0625 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 38211000410 | Littelfuse Inc. | 16.027 | WK6207BK-ND | 1,20000 € | Direct |
| 0034.6975 | SCHURTER Inc. | 2.043 | 486-0034.6975CT-ND | 1,30000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 5 | 1,01800 € | 5,09 € |
| 10 | 0,94000 € | 9,40 € |
| 50 | 0,77960 € | 38,98 € |
| 200 | 0,66345 € | 132,69 € |
| 400 | 0,61183 € | 244,73 € |
| 600 | 0,58338 € | 350,03 € |
| 1.000 | 0,54931 € | 549,31 € |
| 5.000 | 0,49411 € | 2.470,55 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |


