TR5 370, 372,373, 374 Series; Short Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37414000410

DigiKey Part Number
WK4062BK-ND
Manufacturer
Manufacturer Product Number
37414000410
Description
FUSE BOARD MNT 4A 250VAC RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
37414000410 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
36.0
Approval Agency
CSA, cULus
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" Dia x 0.315" H (8.50mm x 8.00mm)
DC Cold Resistance
0.017 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.304
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,03000 €1,03 €
50,85400 €4,27 €
100,78800 €7,88 €
500,65340 €32,67 €
1000,60300 €60,30 €
2500,54196 €135,49 €
5000,49974 €249,87 €
1.0000,46063 €460,63 €
5.0000,40637 €2.031,85 €
Manufacturers Standard Package
Unit Price without VAT:1,03000 €
Unit Price with VAT:1,22570 €