
37412000000 | |
|---|---|
DigiKey Part Number | WK4057CT-ND - Cut Tape (CT) WK4057TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 37412000000 |
Description | FUSE BOARD MNT 2A 250VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37412000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 7.5 | |
Approval Agency | CSA, cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 0.0395 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 5 | 1,07400 € | 5,37 € |
| 10 | 0,99100 € | 9,91 € |
| 50 | 0,82180 € | 41,09 € |
| 100 | 0,75840 € | 75,84 € |
| 250 | 0,68152 € | 170,38 € |
| 500 | 0,62842 € | 314,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,49648 € | 496,48 € |
| 2.000 | 0,45737 € | 914,74 € |
| 3.000 | 0,44149 € | 1.324,47 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |





