
37411250000 | |
|---|---|
DigiKey Part Number | F5489CT-ND - Cut Tape (CT) F5489TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 37411250000 |
Description | FUSE BRD MNT 1.25A 250VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37411250000 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Cut Tape (CT) Tape & Box (TB) | Melting I²t 3.2 |
Part Status Active | Approval Agency CSA, cULus |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.08 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.7316 | SCHURTER Inc. | 0 | 486-7084-1-ND | 0,00000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 5 | 1,15600 € | 5,78 € |
| 10 | 1,06700 € | 10,67 € |
| 50 | 0,88500 € | 44,25 € |
| 100 | 0,81670 € | 81,67 € |
| 250 | 0,73392 € | 183,48 € |
| 500 | 0,67670 € | 338,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,53459 € | 534,59 € |
| 2.000 | 0,49246 € | 984,92 € |
| 3.000 | 0,47956 € | 1.438,68 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |


