
37316300410 | |
|---|---|
DigiKey Part Number | WK3066BK-ND |
Manufacturer | |
Manufacturer Product Number | 37316300410 |
Description | FUSE BOARD MNT 6.3A 250VAC RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37316300410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 9.1 | |
Approval Agency | CSA, cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 0.01331 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 5 | 1,04600 € | 5,23 € |
| 10 | 0,96600 € | 9,66 € |
| 50 | 0,80080 € | 40,04 € |
| 100 | 0,73880 € | 73,88 € |
| 250 | 0,66396 € | 165,99 € |
| 500 | 0,61220 € | 306,10 € |
| 1.000 | 0,56421 € | 564,21 € |
| 5.000 | 0,50807 € | 2.540,35 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |




