
37315000430 | |
|---|---|
DigiKey Part Number | F4497-ND |
Manufacturer | |
Manufacturer Product Number | 37315000430 |
Description | FUSE BOARD MNT 5A 250VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37315000430 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 6.2 | |
Approval Agency | CSA, cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 0.01437 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 5 | 1,22800 € | 6,14 € |
| 10 | 1,13300 € | 11,33 € |
| 50 | 0,93960 € | 46,98 € |
| 200 | 0,79965 € | 159,93 € |
| 400 | 0,73730 € | 294,92 € |
| 600 | 0,70302 € | 421,81 € |
| 1.000 | 0,66189 € | 661,89 € |
| 5.000 | 0,60672 € | 3.033,60 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |


