Similar

37315000000 | |
|---|---|
DigiKey Part Number | WK3063CT-ND - Cut Tape (CT) WK3063TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 37315000000 |
Description | FUSE BOARD MNT 5A 250VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37315000000 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Cut Tape (CT) Tape & Box (TB) | Melting I²t 6.2 |
Part Status Active | Approval Agency CSA, cULus |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.01437 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0698Q5000-02 | Bel Fuse Inc. | 0 | 5923-0698Q5000-02TB-ND | 0,21564 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 5 | 1,41800 € | 7,09 € |
| 10 | 1,30700 € | 13,07 € |
| 50 | 1,08460 € | 54,23 € |
| 100 | 1,00070 € | 100,07 € |
| 250 | 0,89920 € | 224,80 € |
| 500 | 0,82900 € | 414,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,65483 € | 654,83 € |
| 2.000 | 0,60313 € | 1.206,26 € |
| 3.000 | 0,59960 € | 1.798,80 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |






