Direct

37314000430 | |
|---|---|
DigiKey Part Number | F4496-ND |
Manufacturer | |
Manufacturer Product Number | 37314000430 |
Description | FUSE BOARD MNT 4A 250VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37314000430 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 3.5 | |
Approval Agency | CSA, cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 0.01852 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 5 | 1,24200 € | 6,21 € |
| 10 | 1,14700 € | 11,47 € |
| 50 | 0,95140 € | 47,57 € |
| 200 | 0,80970 € | 161,94 € |
| 400 | 0,74660 € | 298,64 € |
| 600 | 0,71187 € | 427,12 € |
| 1.000 | 0,67022 € | 670,22 € |
| 5.000 | 0,61436 € | 3.071,80 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |



