
37308000000 | |
|---|---|
DigiKey Part Number | 18-37308000000CT-ND - Cut Tape (CT) 18-37308000000TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 37308000000 |
Description | FUSE BRD MNT 800MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 800 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37308000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.069 | |
Approval Agency | CSA, cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 0.097 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 5 | 1,31400 € | 6,57 € |
| 10 | 1,21300 € | 12,13 € |
| 50 | 1,00700 € | 50,35 € |
| 100 | 0,92910 € | 92,91 € |
| 250 | 0,83496 € | 208,74 € |
| 500 | 0,76982 € | 384,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,60812 € | 608,12 € |
| 2.000 | 0,56014 € | 1.120,28 € |
| 3.000 | 0,55197 € | 1.655,91 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

