
37305000000 | |
|---|---|
DigiKey Part Number | F11306CT-ND - Cut Tape (CT) F11306TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 37305000000 |
Description | FUSE BRD MNT 500MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37305000000 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Cut Tape (CT) Tape & Box (TB) | Melting I²t 0.025 |
Part Status Active | Approval Agency CSA, cULus |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.157 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 5 | 1,42800 € | 7,14 € |
| 10 | 1,31800 € | 13,18 € |
| 50 | 1,09340 € | 54,67 € |
| 100 | 1,00870 € | 100,87 € |
| 250 | 0,90640 € | 226,60 € |
| 500 | 0,83564 € | 417,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,66007 € | 660,07 € |
| 2.000 | 0,60796 € | 1.215,92 € |
| 3.000 | 0,60440 € | 1.813,20 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |





