TR5 370, 372,373, 374 Series; Long Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37302000000

DigiKey Part Number
18-37302000000CT-ND - Cut Tape (CT)
18-37302000000TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
37302000000
Description
FUSE BRD MNT 200MA 250VAC RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
200 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
37302000000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.0065
Approval Agency
CSA, cULus
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" Dia x 0.315" H (8.50mm x 8.00mm)
DC Cold Resistance
3.226 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.702
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,32000 €1,32 €
51,09800 €5,49 €
101,01400 €10,14 €
500,84080 €42,04 €
1000,77590 €77,59 €
2500,69728 €174,32 €
5000,64294 €321,47 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,53332 €533,32 €
2.0000,49129 €982,58 €
3.0000,47752 €1.432,56 €
Manufacturers Standard Package
Unit Price without VAT:1,32000 €
Unit Price with VAT:1,57080 €