
37212000001 | |
|---|---|
DigiKey Part Number | WK4257CT-ND - Cut Tape (CT) WK4257TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 37212000001 |
Description | FUSE BOARD MNT 2A 250VAC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37212000001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 30.0 | |
Approval Agency | CCC, cURus, PSE, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 0.03 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 5 | 0,81800 € | 4,09 € |
| 10 | 0,75600 € | 7,56 € |
| 50 | 0,62720 € | 31,36 € |
| 100 | 0,57870 € | 57,87 € |
| 250 | 0,52012 € | 130,03 € |
| 500 | 0,47964 € | 239,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39793 € | 397,93 € |
| 2.000 | 0,36664 € | 733,28 € |
| 3.000 | 0,34940 € | 1.048,20 € |
| 5.000 | 0,34591 € | 1.729,55 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |





