
37202000511 | |
|---|---|
DigiKey Part Number | 37202000511-ND |
Manufacturer | |
Manufacturer Product Number | 37202000511 |
Description | FUSE BRD MNT 200MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37202000511 Models |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.2 |
Mounting Type Through Hole | Approval Agency CCC, cURus, KC, SEMKO, VDE |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,69027 € | 690,27 € |
| Unit Price without VAT: | 0,69027 € |
|---|---|
| Unit Price with VAT: | 0,82142 € |

