
37201600431 | |
|---|---|
DigiKey Part Number | WK6308-ND |
Manufacturer | |
Manufacturer Product Number | 37201600431 |
Description | FUSE BRD MNT 160MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 160 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37201600431 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.1792 |
Part Status Active | Approval Agency CCC, cURus, SEMKO, VDE |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.778 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 37201600411 | Littelfuse Inc. | 1.663 | WK4230BK-ND | 1,44000 € | Direct |
| 0034.6607 | SCHURTER Inc. | 517 | 486-1464-ND | 1,02000 € | Direct |
| 0034.6807 | SCHURTER Inc. | 217 | 486-7104-1-ND | 1,11000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 5 | 1,13800 € | 5,69 € |
| 10 | 1,05000 € | 10,50 € |
| 50 | 0,87100 € | 43,55 € |
| 200 | 0,74110 € | 148,22 € |
| 400 | 0,68338 € | 273,35 € |
| 600 | 0,65158 € | 390,95 € |
| 1.000 | 0,61350 € | 613,50 € |
| 5.000 | 0,55806 € | 2.790,30 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |


