
37200800411 | |
|---|---|
DigiKey Part Number | WK4226BK-ND |
Manufacturer | |
Manufacturer Product Number | 37200800411 |
Description | FUSE BOARD MNT 80MA 250VAC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 80 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37200800411 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.0384 |
Part Status Active | Approval Agency CCC, cURus, SEMKO, VDE |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
Current Rating (Amps) | DC Cold Resistance 2.875 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 5 | 1,08200 € | 5,41 € |
| 10 | 0,99800 € | 9,98 € |
| 50 | 0,82740 € | 41,37 € |
| 100 | 0,76350 € | 76,35 € |
| 250 | 0,68608 € | 171,52 € |
| 500 | 0,63258 € | 316,29 € |
| 1.000 | 0,58299 € | 582,99 € |
| 5.000 | 0,52758 € | 2.637,90 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |









