
37200400001 | |
|---|---|
DigiKey Part Number | F5473CT-ND - Cut Tape (CT) F5473TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 37200400001 |
Description | FUSE BOARD MNT 40MA 250VAC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37200400001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.009 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 10.165 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 5 | 1,41800 € | 7,09 € |
| 10 | 1,30900 € | 13,09 € |
| 50 | 1,08600 € | 54,30 € |
| 100 | 1,00200 € | 100,20 € |
| 250 | 0,90040 € | 225,10 € |
| 500 | 0,83012 € | 415,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,65571 € | 655,71 € |
| 2.000 | 0,60395 € | 1.207,90 € |
| 3.000 | 0,59973 € | 1.799,19 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |

