
37014000430 | |
|---|---|
DigiKey Part Number | F4481-ND |
Manufacturer | |
Manufacturer Product Number | 37014000430 |
Description | FUSE BOARD MNT 4A 250VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 40A | |
Melting I²t | 6.7 | |
Approval Agency | CCC, cURus, PSE, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 5 | 0,83200 € | 4,16 € |
| 10 | 0,76700 € | 7,67 € |
| 50 | 0,63640 € | 31,82 € |
| 200 | 0,54155 € | 108,31 € |
| 400 | 0,49938 € | 199,75 € |
| 600 | 0,47622 € | 285,73 € |
| 1.000 | 0,44844 € | 448,44 € |
| 5.000 | 0,39469 € | 1.973,45 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |


