4 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37014000000

DigiKey Part Number
WK4962CT-ND - Cut Tape (CT)
WK4962TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
37014000000
Description
FUSE BOARD MNT 4A 250VAC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
37014000000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Breaking Capacity @ Rated Voltage
40A
Part Status
Active
Melting I²t
6.7
Mounting Type
Through Hole
Approval Agency
CCC, cURus, PSE, SEMKO, VDE
Fuse Type
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
Size / Dimension
0.335" Dia x 0.315" H (8.50mm x 8.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR-5-4A-APEaton - Electronics Division4.449283-SR-5-4A-APCT-ND0,64000 €Similar
SR-5-4A-BKEaton - Electronics Division1.074283-2587-ND1,75000 €Similar
In-Stock: 247
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,13000 €1,13 €
50,93800 €4,69 €
100,86600 €8,66 €
500,71900 €35,95 €
1000,66330 €66,33 €
2500,59616 €149,04 €
5000,54974 €274,87 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,43435 €434,35 €
2.0000,40017 €800,34 €
3.0000,38133 €1.143,99 €
5.0000,38123 €1.906,15 €
Manufacturers Standard Package
Unit Price without VAT:1,13000 €
Unit Price with VAT:1,34470 €