1.25 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37011250000

DigiKey Part Number
F7811CT-ND - Cut Tape (CT)
F7811TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
37011250000
Description
FUSE BRD MNT 1.25A 250VAC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.25 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
37011250000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Breaking Capacity @ Rated Voltage
35A
Part Status
Active
Melting I²t
0.31
Mounting Type
Through Hole
Approval Agency
CCC, cURus, PSE, SEMKO, VDE
Fuse Type
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
Size / Dimension
0.335" Dia x 0.315" H (8.50mm x 8.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR-5-1.25A-APEaton - Electronics Division990283-SR-5-1.25A-APCT-ND1,39000 €Similar
SR-5-1.25A-BKEaton - Electronics Division190283-SR-5-1.25A-BK-ND2,46000 €Similar
In-Stock: 965
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,88000 €0,88 €
50,73200 €3,66 €
100,67600 €6,76 €
500,56040 €28,02 €
1000,51720 €51,72 €
2500,46484 €116,21 €
5000,42864 €214,32 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,39512 €395,12 €
2.0000,36405 €728,10 €
3.0000,34693 €1.040,79 €
5.0000,34378 €1.718,90 €
Manufacturers Standard Package
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,04720 €