
37011000000 | |
|---|---|
DigiKey Part Number | WK4948CT-ND - Cut Tape (CT) WK4948TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 37011000000 |
Description | FUSE BOARD MNT 1A 250VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37011000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.2 | |
Approval Agency | CCC, cURus, PSE, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 5 | 0,86600 € | 4,33 € |
| 10 | 0,79800 € | 7,98 € |
| 50 | 0,66220 € | 33,11 € |
| 100 | 0,61090 € | 61,09 € |
| 250 | 0,54908 € | 137,27 € |
| 500 | 0,50638 € | 253,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40009 € | 400,09 € |
| 2.000 | 0,36864 € | 737,28 € |
| 3.000 | 0,35130 € | 1.053,90 € |
| 5.000 | 0,34811 € | 1.740,55 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

