800 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37008000000

DigiKey Part Number
F7810CT-ND - Cut Tape (CT)
F7810TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
37008000000
Description
FUSE BRD MNT 800MA 250VAC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
800 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
37008000000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Breaking Capacity @ Rated Voltage
35A
Part Status
Active
Melting I²t
0.12
Mounting Type
Through Hole
Approval Agency
CCC, cURus, SEMKO, VDE
Fuse Type
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
Size / Dimension
0.335" Dia x 0.315" H (8.50mm x 8.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR-5-800MA-BKEaton - Electronics Division200283-2580-ND2,46000 €Direct
In-Stock: 475
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,96000 €0,96 €
50,79800 €3,99 €
100,73700 €7,37 €
500,61120 €30,56 €
1000,56410 €56,41 €
2500,50696 €126,74 €
5000,46746 €233,73 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,47877 €478,77 €
2.0000,46595 €931,90 €
Manufacturers Standard Package
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,14240 €