
37002500000 | |
|---|---|
DigiKey Part Number | F5468CT-ND - Cut Tape (CT) F5468TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 37002500000 |
Description | FUSE BRD MNT 250MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 250 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37002500000 Models |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.051 |
Mounting Type Through Hole | Approval Agency CCC, cURus, SEMKO, VDE |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 5 | 0,93200 € | 4,66 € |
| 10 | 0,85900 € | 8,59 € |
| 50 | 0,71320 € | 35,66 € |
| 100 | 0,65810 € | 65,81 € |
| 250 | 0,59144 € | 147,86 € |
| 500 | 0,54538 € | 272,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43090 € | 430,90 € |
| 2.000 | 0,39700 € | 794,00 € |
| 3.000 | 0,37831 € | 1.134,93 € |
| 5.000 | 0,37821 € | 1.891,05 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

