
37001000430 | |
|---|---|
DigiKey Part Number | F4466-ND |
Manufacturer | |
Manufacturer Product Number | 37001000430 |
Description | FUSE BRD MNT 100MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.0038 |
Mounting Type Through Hole | Approval Agency CCC, cURus, SEMKO, VDE |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 5 | 0,89600 € | 4,48 € |
| 10 | 0,82600 € | 8,26 € |
| 50 | 0,68520 € | 34,26 € |
| 200 | 0,58320 € | 116,64 € |
| 400 | 0,53783 € | 215,13 € |
| 600 | 0,51285 € | 307,71 € |
| 1.000 | 0,48292 € | 482,92 € |
| 5.000 | 0,42877 € | 2.143,85 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |


