
3298080.Z | |
|---|---|
DigiKey Part Number | 3298080.Z-ND |
Manufacturer | |
Manufacturer Product Number | 3298080.Z |
Description | FUSE AUTOMOTIVE 80A 32VDC MODULE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 80 A 32 V Fuse Automotive Bolt Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 2kA | |
Melting I²t | 18000.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 1.185" L x 1.047" W x 0.634" H (30.10mm x 26.60mm x 16.10mm) | |
DC Cold Resistance | 0.715 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,17000 € | 14,17 € |
| 5 | 11,75600 € | 58,78 € |
| 10 | 10,84700 € | 108,47 € |
| 50 | 8,99000 € | 449,50 € |
| 100 | 8,28680 € | 828,68 € |
| 480 | 7,26206 € | 3.485,79 € |
| Unit Price without VAT: | 14,17000 € |
|---|---|
| Unit Price with VAT: | 16,86230 € |








