
31240 | |
|---|---|
DigiKey Part Number | F8701-ND |
Manufacturer | |
Manufacturer Product Number | 31240 |
Description | CBL CLAMP P-TYPE NAT FASTENER |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 0.187" (4.75mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.187" (4.75mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA), Nylon | |
Color | Natural | |
Length | - | |
Width | - | |
Height | - | |
Panel Hole Size | 0.167" (4.24mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |

