
31231 | |
|---|---|
DigiKey Part Number | F8694-ND |
Manufacturer | |
Manufacturer Product Number | 31231 |
Description | CBL CLAMP P-TYPE SILVER FASTENER |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Silver Fastener 0.281" (7.14mm) |
Category | Opening Size 0.281" (7.14mm) |
Manufacturer Littelfuse Inc. | Mounting Type Fastener |
Packaging Bulk | Material Steel, Plastic Coated |
Part Status Obsolete | Color Silver |
Type Clamp, P-Type | Panel Hole Size 0.281" (7.14mm) |

