



30R700UMR | |
|---|---|
DigiKey Part Number | F5552CT-ND - Cut Tape (CT) F5552TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 30R700UMR |
Description | PTC RESET FUSE 30V 7A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 7 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 7 A | |
Current - Trip (It) | 14 A | |
Current - Max | 40 A | |
Time to Trip | 17.5 s | |
Resistance - Initial (Ri) (Min) | 5 mOhms | |
Resistance - Post Trip (R1) (Max) | 30 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.752" L x 0.118" W (19.10mm x 3.00mm) | |
Height - Seated (Max) | 1.126" (28.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.402" (10.20mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 5 | 1,36400 € | 6,82 € |
| 10 | 1,25800 € | 12,58 € |
| 50 | 1,04380 € | 52,19 € |
| 100 | 0,96300 € | 96,30 € |
| 250 | 0,86540 € | 216,35 € |
| 500 | 0,79786 € | 398,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,63024 € | 630,24 € |
| 2.000 | 0,58051 € | 1.161,02 € |
| 3.000 | 0,57413 € | 1.722,39 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

