Parametric Equivalent
Parametric Equivalent
Similar
Similar
Parametric Equivalent

30KPA90A | |
|---|---|
DigiKey Part Number | F6607TR-ND - Tape & Reel (TR) F6607CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 30KPA90A |
Description | TVS DIODE 90VWM 146.4VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 146.4V Clamp 207A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 30KPA90A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 90V | |
Voltage - Breakdown (Min) | 100.5V | |
Voltage - Clamping (Max) @ Ipp | 146.4V | |
Current - Peak Pulse (10/1000µs) | 207A | |
Power - Peak Pulse | 30000W (30kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,42000 € | 16,42 € |
| 10 | 14,00800 € | 140,08 € |
| 100 | 13,61900 € | 1.361,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 12,57789 € | 10.062,31 € |
| Unit Price without VAT: | 16,42000 € |
|---|---|
| Unit Price with VAT: | 19,53980 € |





