
30KPA70 | |
|---|---|
DigiKey Part Number | 30KPA70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 30KPA70 |
Description | TVS DIODE 70VWM 114.45VC P600 |
Customer Reference | |
Detailed Description | 114.45V Clamp 278A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 30KPA70 Models |
Category | Current - Peak Pulse (10/1000µs) 278A |
Mfr | Power - Peak Pulse 30000W (30kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 70V | Supplier Device Package |
Voltage - Breakdown (Min) 73.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 114.45V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 30KPA70A | Littelfuse Inc. | 594 | 30KPA70ACT-ND | 19,54000 € | Direct |


