30KPA54A-HRA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 666
Unit Price: 17,65000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 20,40491 €
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 494
Unit Price: 7,86000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 7,53334 €
Datasheet
91.4V Clamp 331.5A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30KPA54A-HRA

DigiKey Part Number
30KPA54A-HRA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
30KPA54A-HRA
Description
TVS DIODE 54VWM 91.4VC P600
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
91.4V Clamp 331.5A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
54V
Voltage - Breakdown (Min)
60.3V
Voltage - Clamping (Max) @ Ipp
91.4V
Current - Peak Pulse (10/1000µs)
331.5A
Power - Peak Pulse
30000W (30kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TA)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
80019,27131 €15.417,05 €
Manufacturers Standard Package
Unit Price without VAT:19,27131 €
Unit Price with VAT:22,93286 €