30KPA48 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 1.485
Unit Price: 18,81000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 6,16178 €
Datasheet
85.68V Clamp 371.3A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30KPA48

DigiKey Part Number
30KPA48-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
30KPA48
Description
TVS DIODE 48VWM 85.68VC P600
Customer Reference
Detailed Description
85.68V Clamp 371.3A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
30KPA48 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
48V
Voltage - Breakdown (Min)
50.65V
Voltage - Clamping (Max) @ Ipp
85.68V
Current - Peak Pulse (10/1000µs)
371.3A
Power - Peak Pulse
30000W (30kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable