
30KPA42C | |
|---|---|
DigiKey Part Number | 30KPA42C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 30KPA42C |
Description | TVS DIODE 42VWM 75.6VC P600 |
Customer Reference | |
Detailed Description | 75.6V Clamp 420.8A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 30KPA42C Models |
Category | Current - Peak Pulse (10/1000µs) 420.8A |
Mfr | Power - Peak Pulse 30000W (30kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 42V | Supplier Device Package |
Voltage - Breakdown (Min) 44.32V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 75.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 30KPA42CA | Littelfuse Inc. | 1.330 | 30KPA42CACT-ND | 21,06000 € | Direct |


