30KPA42-B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 11,82460 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 602
Unit Price: 17,26000 €
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1.000
Unit Price: 15,97800 €
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1.000
Unit Price: 15,97800 €
Datasheet
75.6V Clamp 420.8A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30KPA42-B

DigiKey Part Number
30KPA42-B-ND
Manufacturer
Manufacturer Product Number
30KPA42-B
Description
TVS DIODE 42VWM 75.6VC P600
Customer Reference
Detailed Description
75.6V Clamp 420.8A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
30KPA42-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
42V
Voltage - Breakdown (Min)
44.32V
Voltage - Clamping (Max) @ Ipp
75.6V
Current - Peak Pulse (10/1000µs)
420.8A
Power - Peak Pulse
30000W (30kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable