
30KPA39C | |
|---|---|
DigiKey Part Number | 18-30KPA39CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 30KPA39C |
Description | TVS DIODE 39VWM 67.2VC P600 |
Customer Reference | |
Detailed Description | 67.2V Clamp 450.9A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 450.9A |
Mfr | Power - Peak Pulse 30000W (30kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 39V | Supplier Device Package |
Voltage - Breakdown (Min) 43.6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 67.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 30KPA39CA | Littelfuse Inc. | 788 | 30KPA39CACT-ND | 16,89000 € | Direct |


