30KPA28C-B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 727
Unit Price: 15,05000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 93
Unit Price: 13,04000 €
Datasheet
52.5V Clamp 606A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30KPA28C-B

DigiKey Part Number
30KPA28C-B-ND
Manufacturer
Manufacturer Product Number
30KPA28C-B
Description
TVS DIODE 28VWM 52.5VC P600
Customer Reference
Detailed Description
52.5V Clamp 606A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
30KPA28C-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
29.56V
Voltage - Clamping (Max) @ Ipp
52.5V
Current - Peak Pulse (10/1000µs)
606A
Power - Peak Pulse
30000W (30kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable