
30410-20 | |
|---|---|
DigiKey Part Number | 30410-20-ND |
Manufacturer | |
Manufacturer Product Number | 30410-20 |
Description | CIRCUIT BREAKER |
Customer Reference | |
Detailed Description | Circuit Breaker 20A AC 12 V DC Automatic Reset Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20A |
Manufacturer Littelfuse Inc. | Voltage Rating - DC 12 V |
Packaging Bulk | Actuator Type Automatic Reset |
Part Status Obsolete | Number of Poles 1 |
Mounting Type Holder | Illumination None |

